SMP5057-272KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: $9.26530
Datasheet
Image for SMP5057-272KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5057-272KLF

DigiKey Part Number
2639-SMP5057-272KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5057-272KLF
Description
FIXED IND 27UH 5.15A 25 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Molded Inductor 5.15 A 25mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.750" L x 0.620" W (19.04mm x 15.74mm)
Height - Seated (Max)
0.650" (16.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$9.26530$1,853.06