Bridge Rectifier Single Phase Schottky 60 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB16S

DigiKey Part Number
4786-MB16STR-ND - Tape & Reel (TR)
4786-MB16SCT-ND - Cut Tape (CT)
4786-MB16SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB16S
Description
BRIDGE RECT 1P 60V 1A TO269AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
60 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,801
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38900$3.89
100$0.24590$24.59
500$0.18356$91.78
1,000$0.16341$163.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13779$413.37
6,000$0.12487$749.22
9,000$0.11828$1,064.52
15,000$0.11088$1,663.20
21,000$0.10649$2,236.29
30,000$0.10223$3,066.90
75,000$0.09287$6,965.25
150,000$0.09103$13,654.50
Manufacturers Standard Package