
G7P03L | |
|---|---|
DigiKey Part Number | 3141-G7P03LTR-ND - Tape & Reel (TR) 3141-G7P03LCT-ND - Cut Tape (CT) 3141-G7P03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G7P03L |
Description | P30V,RD(MAX)<23M@-10V,RD(MAX)<34 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43800 | $4.38 |
| 100 | $0.27740 | $27.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20774 | $103.87 |
| 1,000 | $0.18526 | $185.26 |
| 1,500 | $0.17380 | $260.70 |
| 2,500 | $0.16089 | $402.23 |
| 3,500 | $0.15323 | $536.31 |
| 5,000 | $0.14579 | $728.95 |
| 12,500 | $0.12944 | $1,618.00 |
| 25,000 | $0.11933 | $2,983.25 |
| 50,000 | $0.11084 | $5,542.00 |





