
G300P06D5 | |
|---|---|
DigiKey Part Number | 3141-G300P06D5TR-ND - Tape & Reel (TR) 3141-G300P06D5CT-ND - Cut Tape (CT) 3141-G300P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G300P06D5 |
Description | P-60V,-40A,RD(MAX)<30M@-10V,VTH- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 40A (Tc) 50W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2705 pF @ 30 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.22400 | $12.24 |
| 100 | $0.80720 | $80.72 |
| 500 | $0.62788 | $313.94 |
| 1,000 | $0.57015 | $570.15 |
| 2,000 | $0.52155 | $1,043.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46896 | $2,344.80 |
| 10,000 | $0.43648 | $4,364.80 |
| 15,000 | $0.41993 | $6,298.95 |
| 25,000 | $0.40134 | $10,033.50 |
| 35,000 | $0.39856 | $13,949.60 |

