G08P06D3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Goford Semiconductor
In Stock: 0
Unit Price: $1.55000
Datasheet
G16P03D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G08P06D3

DigiKey Part Number
3141-G08P06D3TR-ND - Tape & Reel (TR)
3141-G08P06D3CT-ND - Cut Tape (CT)
3141-G08P06D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G08P06D3
Description
P60V,RD(MAX)<52M@-10V,VTH-2V~-3.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20A (Tc) 40W (Tc) Surface Mount 8-DFN (3.15x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
52mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3.15x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.97000$9.70
100$0.63450$63.45
500$0.48982$244.91
1,000$0.44322$443.22
2,000$0.40400$808.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36154$1,807.70
10,000$0.33529$3,352.90
15,000$0.32193$4,828.95
25,000$0.31672$7,918.00
Manufacturers Standard Package