
2153 5,5 | |
|---|---|
DigiKey Part Number | 2128-21535,5-ND |
Manufacturer | |
Manufacturer Product Number | 2153 5,5 |
Description | SCREWDRIVER STUBBY 5.5 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 3.19" (81.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 0.98" (25.0mm) | |
Length - Overall | 3.19" (81.0mm) | |
Features | Ergonomic, Stubby | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |

