
LMTM78_05-1.0R1 | |
|---|---|
DigiKey Part Number | 3182-LMTM78_05-1.0R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMTM78_05-1.0R1 |
Description | DC-DC STEP DOWN REGULATORS |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output ±5V 1A, 500mA 6.5V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A, 500mA |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output, Remote On/Off |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 6.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.99935 | $7,499.02 |

