Similar

0.1D14B_0505D3UP | |
|---|---|
DigiKey Part Number | 3182-0.1D14B_0505D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 0.1D14B_0505D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 10mA, 10mA 4.4V - 5.6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 10mA, 10mA |
Series | Power (Watts) 100 mW |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 72% |
Voltage - Input (Min) 4.4V | Mounting Type Through Hole |
Voltage - Input (Max) 5.6V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGZ-0505D/P | Recom Power | 0 | RGZ-0505D/P-ND | $18.46042 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $8.48320 | $212.08 |


