Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480 (WVGA)
SYG-70CP-BA_B

SYG-70CP-BA

DigiKey Part Number
SYG-70CP-BA-ND
Manufacturer
Manufacturer Product Number
SYG-70CP-BA
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
154.08mm W x 85.95mm H
Manufacturer
Future Designs Inc.
Dot Pixels
800 x 480 (WVGA)
Packaging
Box
Graphics Color
Red, Green, Blue (RGB)
Part Status
Active
Background Color
Black
Display Type
TFT - Color
Dot Pitch
0.18mm W x 0.20mm H
Touchscreen
Capacitive
Base Product Number
Diagonal Screen Size
7" (177.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$577.53000$577.53