



Z9-PC | |
|---|---|
DigiKey Part Number | 2108-Z9-PC-ND |
Manufacturer | |
Manufacturer Product Number | Z9-PC |
Description | ZUMLINK 900MHZ EMBEDDED ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GFSK, 8-ary FSK Gateway Ethernet, Serial |
Datasheet | Datasheet |
Category | Applications Transceiver, Gateway |
Manufacturer FreeWave Technologies | Interface Ethernet, Serial |
Series | Sensitivity -108dBm |
Packaging Box | Power - Output 1W |
Part Status Active | Data Rate (Max) 4Mbps |
Function Gateway | Features IoT Gateway |
Modulation or Protocol GFSK, 8-ary FSK | Voltage - Supply 5V ~ 12V |
Frequency 902MHz ~ 928MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,681.07000 | $1,681.07 |



