GFSK, 4-ary FSK, 8-ary FSK Gateway Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9-IO-PE-ZE

DigiKey Part Number
2108-Z9-IO-PE-ZE-ND
Manufacturer
Manufacturer Product Number
Z9-IO-PE-ZE
Description
ZUMEDGE INTELLIGENT GATEWAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1G GFSK, 4-ary FSK, 8-ary FSK Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
GFSK, 4-ary FSK, 8-ary FSK
Frequency
900MHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-86dBm
Power - Output
1W
Data Rate (Max)
4Mbps
Features
-
Voltage - Supply
7.5 ~ 30VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,089.90000$2,089.90
5$2,084.64800$10,423.24
Manufacturers Standard Package