
TP80 | |
|---|---|
DigiKey Part Number | TP80-ND |
Manufacturer | |
Manufacturer Product Number | TP80 |
Description | TEST PROBE ELECTRONIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Long Tapered Tip, IC Insulated Cap Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Long Tapered Tip, IC Insulated Cap | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | - | |
Ratings | CAT III 1000V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.04000 | $90.04 |




