


FLK-A3001FC | |
|---|---|
DigiKey Part Number | 614-1290-ND |
Manufacturer | |
Manufacturer Product Number | FLK-A3001FC |
Description | FC WRLSS IFLEX AC CRRNT MOD |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT III 1000V, CAT IV 600V Measures AC Current 0.5A ~ 2500A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC Current 0.5A ~ 2500A | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.01000 | $465.01 |






