NCV8702SN28T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 12,758
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 741
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,888
Unit Price: $1.56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Texas Instruments
In Stock: 7,984
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,936
Unit Price: $1.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8702SN28T1G

DigiKey Part Number
NCV8702SN28T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8702SN28T1G
Description
IC REG LINEAR 2.8V 200MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8702SN28T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
16 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8163ASN280T1Gonsemi12,758NCV8163ASN280T1GOSCT-ND$0.83000MFR Recommended
LP5907MFX-2.8/NOPBTexas Instruments741296-39063-1-ND$0.92000Similar
LP5951MF-2.8/NOPBTexas Instruments1,888LP5951MF-2.8/NOPBCT-ND$1.56000Similar
MIC5365-2.8YD5-TRMicrochip Technology0576-4084-1-ND$0.27000Similar
TCR2EF28,LM(CTToshiba Semiconductor and Storage0TCR2EF28LM(CTCT-ND$0.20000Similar
Obsolete
Marketplace Stock: 321,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

243,000In Stock
Ships from Flip Electronics
78,000In Stock
Ships from Rochester Electronics, LLC