
NC7SZ86FHX | |
|---|---|
DigiKey Part Number | NC7SZ86FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ86FHX |
Description | IC GATE XOR 1CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ86FHX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak2™ |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14586 | $729.30 |

