NC7SZ157L6X-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 27,206
Unit Price: $0.26000
Datasheet
Multiplexer 1 x 2:1 6-SIP (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ157L6X-L22175

DigiKey Part Number
488-NC7SZ157L6X-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ157L6X-L22175
Description
IC MULTIPLEXER 1X2:1 6-MICROPAK
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-SIP (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-UFDFN
Circuit
1 x 2:1
Supplier Device Package
6-SIP (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G157GM,115Nexperia USA Inc.27,2061727-3489-1-ND$0.26000Similar
Obsolete
Marketplace Stock: 120,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

120,000In Stock
Ships from Flip Electronics