Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBD1403A | |
|---|---|
DigiKey Part Number | MMBD1403ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD1403A |
Description | DIODE ARR GP 175V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 175 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 175 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 175 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD1403ALT1G | onsemi | 2,902 | 488-MMBD1403ALT1GCT-ND | $0.47000 | Similar |
| BAS21S_R1_00001 | Panjit International Inc. | 3,604 | 3757-BAS21S_R1_00001CT-ND | $0.25000 | Similar |
| CMPD2003S TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMPD2003STRTIN/LEADTR-ND | $0.16487 | Similar |
| CMPD3003S BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPD3003SBKPBFREE-ND | $0.40205 | Similar |
| CMPD3003S TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPD3003STRPBFREECT-ND | $1.67000 | Similar |





