Parametric Equivalent

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC132PW-Q100,118 | Nexperia USA Inc. | 2,500 | 1727-74HC132PW-Q100,118CT-ND | $0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.69900 | $6.99 |
| 96 | $0.54813 | $52.62 |
| 192 | $0.51828 | $99.51 |
| 288 | $0.50333 | $144.96 |
| 576 | $0.48134 | $277.25 |
| 1,056 | $0.46536 | $491.42 |
| 2,592 | $0.44616 | $1,156.45 |
| 5,088 | $0.43461 | $2,211.30 |


