MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC100ELT22DG | |
|---|---|
DigiKey Part Number | MC100ELT22DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100ELT22DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
EDA/CAD Models | MC100ELT22DG Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal PECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DG | onsemi | 0 | MC100EPT22DGOS-ND | $15.79000 | MFR Recommended |
| SN65ELT22D | Texas Instruments | 0 | 296-24085-5-ND | $4.14576 | Direct |
| SN65LVELT22DR | Texas Instruments | 105 | 296-49261-1-ND | $5.56000 | Direct |
| SY100ELT22ZG | Microchip Technology | 465 | 576-1361-ND | $2.77000 | Direct |
| SN65ELT22DR | Texas Instruments | 0 | 296-SN65ELT22DRCT-ND | $5.01000 | Similar |






