
LS1021AXE7KQB | |
|---|---|
DigiKey Part Number | 2832-LS1021AXE7KQB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1021AXE7KQB |
Description | Microprocessor Circuit, CMOS, PB |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC QorlQ LS1 2 Core, 32-Bit 1GHz 525-FCPBGA (19x19) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | - | |
Display & Interface Controllers | 2D-ACE | |
Ethernet | GbE (3) | |
SATA | SATA 6Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 + PHY | |
Voltage - I/O | 1.8V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | Secure Boot, TrustZone | |
Mounting Type | Surface Mount | |
Package / Case | 525-FBGA, FCBGA | |
Supplier Device Package | 525-FCPBGA (19x19) | |
Additional Interfaces | CANbus, DMA, DUART, GPIO, I2C, I2S, MMC/SD, PCI, SPDIF, SPI, UART |

