
HCPL2631SM | |
|---|---|
DigiKey Part Number | HCPL2631SM-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2631SM |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.50900 | $25.09 |
| 100 | $1.92530 | $192.53 |
| 500 | $1.66800 | $834.00 |
| 1,000 | $1.58414 | $1,584.14 |
| 2,000 | $1.51310 | $3,026.20 |
| 5,000 | $1.43566 | $7,178.30 |
| 10,000 | $1.38749 | $13,874.90 |


