FDPF13N50FT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 722
Unit Price: $8.49000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,952
Unit Price: $2.54000
Datasheet
N-Channel 500 V 12A (Tc) 42W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF13N50FT

DigiKey Part Number
FDPF13N50FTOS-ND
Manufacturer
Manufacturer Product Number
FDPF13N50FT
Description
MOSFET N-CH 500V 12A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 12A (Tc) 42W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1930 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
540mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTPF190N65S3HFonsemi722NTPF190N65S3HF-ND$8.49000MFR Recommended
PJMF580N60E1_T0_00001Panjit International Inc.1,9523757-PJMF580N60E1_T0_00001-ND$2.54000Similar
Obsolete
Marketplace Stock: 802 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

802In Stock
Ships from Flip Electronics