FDMA7670 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 29,977
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 456
Unit Price: $1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: $0.94000
Datasheet
N-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA7670

DigiKey Part Number
FDMA7670TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA7670
Description
MOSFET N-CH 30V 11A 6MICROFET
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3016LFDE-7Diodes Incorporated29,977DMN3016LFDE-7DICT-ND$1.07000Similar
PMPB11EN,115Nexperia USA Inc.4561727-1244-1-ND$1.09000Similar
PMPB12UNEXNexperia USA Inc.171727-2703-1-ND$0.94000Similar
Obsolete
Marketplace Stock: 13,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,000In Stock
Ships from Flip Electronics