MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDD5N50TM-WS | |
|---|---|
DigiKey Part Number | FDD5N50TM-WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD5N50TM-WS |
Description | MOSFET N-CH 500V 4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A (Tc) 40W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD5N50TM-WS Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD5N50NZTM | onsemi | 4,748 | FDD5N50NZTMCT-ND | $2.66000 | MFR Recommended |
| IRFR430APBF | Vishay Siliconix | 958 | IRFR430APBF-ND | $4.34000 | Similar |
| IRFR430ATRLPBF | Vishay Siliconix | 0 | IRFR430ATRLPBF-ND | $1.45861 | Similar |
| IRFR430ATRPBF | Vishay Siliconix | 1,748 | IRFR430ATRPBFCT-ND | $4.34000 | Similar |
| RJK5030DPD-00#J2 | Renesas Electronics Corporation | 0 | RJK5030DPD-00#J2-ND | $1.18440 | Similar |







