MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCPF7N60YDTU | |
|---|---|
DigiKey Part Number | FCPF7N60YDTU-ND |
Manufacturer | |
Manufacturer Product Number | FCPF7N60YDTU |
Description | MOSFET N-CH 600V 7A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 31W (Tc) Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FCPF7N60YDTU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 (Y-Forming) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF600N65S3R0L-F154 | onsemi | 239 | 488-FCPF600N65S3R0L-F154CT-ND | $5.84000 | MFR Recommended |
| R6007ENX | Rohm Semiconductor | 490 | R6007ENX-ND | $5.24000 | Similar |
| R6009ENX | Rohm Semiconductor | 183 | R6009ENX-ND | $6.96000 | Similar |
| R6009KNX | Rohm Semiconductor | 76 | R6009KNX-ND | $4.50000 | Similar |
| SIHF7N60E-E3 | Vishay Siliconix | 0 | SIHF7N60E-E3-ND | $5.14000 | Similar |






