MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EMD4DXV6T5G | |
|---|---|
DigiKey Part Number | EMD4DXV6T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMD4DXV6T5G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMD4DXV6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 47kOhms, 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMD4DXV6T1G | onsemi | 10,444 | EMD4DXV6T1GOSCT-ND | $0.55000 | MFR Recommended |
| DCX114TH-7 | Diodes Incorporated | 0 | DCX114TH-7-ND | $0.15151 | Similar |
| DCX143TH-7 | Diodes Incorporated | 0 | DCX143TH-7-ND | $0.14547 | Similar |
| DCX144EH-7 | Diodes Incorporated | 13,127 | DCX144EH-7DICT-ND | $0.86000 | Similar |
| DDC143EH-7 | Diodes Incorporated | 2,300 | 31-DDC143EH-7CT-ND | $0.74000 | Similar |






