Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX245MTC | |
|---|---|
DigiKey Part Number | 74LVX245MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX245MTC |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX245MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX245DTR2G | onsemi | 2,064 | MC74LVX245DTR2GOSCT-ND | $1.32000 | Direct |
| 74LV245PW,118 | Nexperia USA Inc. | 10 | 1727-6662-1-ND | $0.91000 | Similar |
| SN74AHC245PWR | Texas Instruments | 36,175 | 296-1098-1-ND | $1.26000 | Similar |
| SN74LV245ADBR | Texas Instruments | 1,853 | 296-3807-1-ND | $1.05000 | Similar |
| SN74LV245ADGVR | Texas Instruments | 0 | 296-3808-2-ND | $1.08388 | Similar |






