Direct
Similar
Similar
Similar

74LCX540MTC | |
|---|---|
DigiKey Part Number | 74LCX540MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX540MTC |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX540MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC540AT20-13 | Diodes Incorporated | 3,501 | 31-74LVC540AT20-13CT-ND | $0.65000 | Direct |
| SN74LVC540ADBR | Texas Instruments | 5,522 | 296-8516-1-ND | $1.60000 | Similar |
| SN74LVC540APW | Texas Instruments | 500 | 296-26628-5-ND | $1.91000 | Similar |
| SN74LVC540APWT | Texas Instruments | 3,618 | 296-SN74LVC540APWTCT-ND | $1.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.95500 | $9.55 |
| 75 | $0.77453 | $58.09 |
| 150 | $0.73233 | $109.85 |
| 300 | $0.69770 | $209.31 |
| 525 | $0.67421 | $353.96 |
| 1,050 | $0.64983 | $682.32 |
| 2,550 | $0.62478 | $1,593.19 |
| 5,025 | $0.60944 | $3,062.44 |




