2SA1962RTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 778
Unit Price: $6.22000
Datasheet

Similar


onsemi
In Stock: 20
Unit Price: $7.70000
Datasheet
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 130 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1962RTU

DigiKey Part Number
2SA1962RTU-ND
Manufacturer
Manufacturer Product Number
2SA1962RTU
Description
TRANS PNP 250V 17A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 130 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SA1962RTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Mfr
Power - Max
130 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
17 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-3P
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
5µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJW0302Gonsemi778NJW0302GOS-ND$6.22000MFR Recommended
NJW1302Gonsemi20NJW1302GOS-ND$7.70000Similar
Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

900In Stock
Ships from Flip Electronics