
MK 51 26 Z | |
|---|---|
DigiKey Part Number | 5496-MK5126Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 51 26 Z |
Description | Solder and plug pins, D0.5 mm |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Insulation Height 0.130" (3.30mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zinc |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Rectangular PCB Connection |
Number of Positions Loaded All | Operating Temperature -40°C ~ 163°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.5A |
Termination Solder | Voltage Rating 60VDC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 157.5µin (4.00µm) |

