
FSF 20 P 17,85 x 17,85 CXA18XX | |
|---|---|
DigiKey Part Number | 5496-FSF20P17,85x17,85CXA18XX-ND |
Manufacturer | |
Manufacturer Product Number | FSF 20 P 17,85 x 17,85 CXA18XX |
Description | Thermal interface film |
Customer Reference | |
Detailed Description | Thermal Pad White 17.85mm x 17.85mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 17.85mm x 17.85mm |
Manufacturer Fischer Elektronik | Thickness 0.0079" (0.200mm) |
Series | Material Foil |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color White |
Usage CXA18XX | Thermal Conductivity 2.0W/m-K |
Type Thermal Film, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 33.8°F ~ 86°F (1°C ~ 30°C) |

