
97.12 | |
|---|---|
DigiKey Part Number | 2066-97.12-ND |
Manufacturer | |
Manufacturer Product Number | 97.12 |
Description | PCB SOCKET FOR 46.52 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Finder Relays, Inc. | Number of Positions 8 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Style PC Pin |
Part Status Active | For Use With/Related Products 46.52 Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.18380 | $209.19 |

