
95.75 | |
|---|---|
DigiKey Part Number | 2066-95.75-ND |
Manufacturer | |
Manufacturer Product Number | 95.75 |
Description | RLY SOCKET 40/44 SERIES |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Finder Relays, Inc. | Number of Positions 8 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | For Use With/Related Products 40.51, 40.52, 40.61 Relays |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95.75SMA | Finder Relays, Inc. | 48 | 2066-95.75SMA-ND | $11.11000 | MFR Recommended |


