
93.51.0.024 | |
|---|---|
DigiKey Part Number | 2066-93.51.0.024-ND |
Manufacturer | |
Manufacturer Product Number | 93.51.0.024 |
Description | RLY SOCKET FOR 34 SERIES |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | For Use With/Related Products 34.51 Relays |
Part Status Obsolete | Base Product Number |
Type Socket |

