
56.32.9.125.0074 | |
|---|---|
DigiKey Part Number | 2066-56.32.9.125.0074-ND |
Manufacturer | |
Manufacturer Product Number | 56.32.9.125.0074 |
Description | IND. PLUG-IN RELAY, DPDT 12A, 12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 100 VDC |
Packaging Bulk | Must Release Voltage 25 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 17.3 kOhms |
Coil Current 7.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |

