
55.13.9.048.5001 | |
|---|---|
DigiKey Part Number | 2066-55.13.9.048.5001-ND |
Manufacturer | |
Manufacturer Product Number | 55.13.9.048.5001 |
Description | IND. PCB RELAY, 3PDT 10A, 48V DC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 55.13.9.048.5001 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 9.6 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 2.4 kOhms |
Coil Current 20 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.29000 | $41.29 |

