
UL PCM 150/60 T | |
|---|---|
DigiKey Part Number | 2319-ULPCM150/60T-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 150/60 T |
Description | BOX PLAS GRY/CLR 7.090"LX5.12"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.090" L x 5.120" W (180.09mm x 130.05mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
Category | Area (L x W) 36.3in² (234cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL 746C 5" |
Size / Dimension 7.090" L x 5.120" W (180.09mm x 130.05mm) | Base Product Number |
Height 2.400" (60.96mm) |




