
UL PC 150/60 HT | |
|---|---|
DigiKey Part Number | 2319-ULPC150/60HT-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 150/60 HT |
Description | BOX PLASTIC 7.1"L X 5.1"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
Category | Area (L x W) 36.2in² (234cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL 746C 5" |
Size / Dimension 7.100" L x 5.100" W (180.34mm x 129.54mm) | Base Product Number |
Height 2.400" (60.96mm) |

