
UL PC 100/75 HT | |
|---|---|
DigiKey Part Number | 4833-ULPC100/75HT-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 100/75 HT |
Description | BOX PLASTIC 5.12"L X 3.15"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 16.1in² (104cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 3.150" W (130.00mm x 80.00mm) | Material Flammability Rating UL 746C 5" |
Height 3.000" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.69000 | $125.69 |
| 5 | $116.49200 | $582.46 |
| 10 | $112.74600 | $1,127.46 |
| 25 | $107.98080 | $2,699.52 |

