
PC 21/18-3 | |
|---|---|
DigiKey Part Number | 2319-PC21/18-3-ND |
Manufacturer | |
Manufacturer Product Number | PC 21/18-3 |
Description | CABINET PLASTIC 9.3"L X 7.3"W |
Customer Reference | |
Detailed Description | Cabinet Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door 9.300" L x 7.300" W (236.22mm x 185.42mm) X 4.700" (119.38mm) |
Datasheet | Datasheet |
Category | Height 4.700" (119.38mm) |
Mfr | Area (L x W) 67.9in² (438cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Cabinet | Ratings |
Size / Dimension 9.300" L x 7.300" W (236.22mm x 185.42mm) |

