
ZK-1/8-B | |
|---|---|
DigiKey Part Number | 2171-ZK-1/8-B-ND |
Manufacturer | |
Manufacturer Product Number | ZK-1/8-B |
Description | AND GATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gate Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Gate Valve | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.13000 | $124.13 |

