Control Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFOF-LE-BAH-G18-Q6

DigiKey Part Number
2171-VFOF-LE-BAH-G18-Q6-ND
Manufacturer
Manufacturer Product Number
VFOF-LE-BAH-G18-Q6
Description
ONE-WAY FLOW CONTROL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Control Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded
Series
For Use With/Related Products
Control Valve
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Control Valve
Approval Agency
ATEX
Operating Pressure
2.9 ~ 145 PSI (0.2 ~ 10 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$225.75000$225.75
Manufacturers Standard Package