
SPAU-P10R-T-R14M-L-PNLK-PNVBA-M12D | |
|---|---|
DigiKey Part Number | 2171-SPAU-P10R-T-R14M-L-PNLK-PNVBA-M12D-ND |
Manufacturer | |
Manufacturer Product Number | SPAU-P10R-T-R14M-L-PNLK-PNVBA-M12D |
Description | SENSOR 145.04PSI R1/4" 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vacuum Male - R1/4" (6.35mm) 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer Festo Corporation | Voltage - Supply 20V ~ 30V |
Packaging Bulk | Port Size Male - R1/4" (6.35mm) |
Part Status Active | Port Style Threaded |
Pressure Type Vacuum | Maximum Pressure 217.56PSI (1500kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature 0°C ~ 50°C (TA) |
Output Type Analog Current, Analog Voltage, NPN/PNP- NC/NO | Package / Case Module Box with Display |
Output 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.85000 | $357.85 |

