
QSSF-1/2-12-B | |
|---|---|
DigiKey Part Number | 2171-QSSF-1/2-12-B-ND |
Manufacturer | |
Manufacturer Product Number | QSSF-1/2-12-B |
Description | BULKHEAD PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 12mm OD Tubing Bulkhead |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 203 PSI (-0.95 ~ 14 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Thread Size G1/2 |
Part Status Active | Mounting Type Bulkhead |
Type Straight Fitting | Material Brass, Nickel Plated |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.90000 | $20.90 |

