
QSQ-6-4 | |
|---|---|
DigiKey Part Number | 2171-QSQ-6-4-ND |
Manufacturer | |
Manufacturer Product Number | QSQ-6-4 |
Description | MULTIPLE DISTRIBUTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In to Threaded |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Type Elbow Fitting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.90000 | $11.90 |


