
NASE-1/4-NPT-1-ISO | |
|---|---|
DigiKey Part Number | 2171-NASE-1/4-NPT-1-ISO-ND |
Manufacturer | |
Manufacturer Product Number | NASE-1/4-NPT-1-ISO |
Description | SUB-BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Sub-Base Mount |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded 1/4" NPTF |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Sub-Base Mount |
Type Sub-Base | Ingress Protection IP65 - Dust Tight, Water Resistant |
Operating Pressure 0 ~ 232 PSI (0 ~ 16 bar) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.43000 | $135.43 |

