
MS4-LRB-1/4-D6-AS-BD | |
|---|---|
DigiKey Part Number | 2171-MS4-LRB-1/4-D6-AS-BD-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LRB-1/4-D6-AS-BD |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Datasheet | Datasheet |
Category | Operating Pressure 11.6 ~ 203 PSI (0.8 ~ 14 bar) |
Manufacturer Festo Corporation | Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) |
Series | Flow Rate 222GPM (840LPM) |
Packaging Bulk | Connection Method G1/4 |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Regulator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.77000 | $90.77 |

