
MS4-EM1-1/8 | |
|---|---|
DigiKey Part Number | 2171-MS4-EM1-1/8-ND |
Manufacturer | |
Manufacturer Product Number | MS4-EM1-1/8 |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/2 Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 203 PSI (0 ~ 14 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Control Valve | Operating Temperature -10°C ~ 60°C |
Function 3/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.43000 | $74.43 |

