
MPV-E/A08-M8 | |
|---|---|
DigiKey Part Number | 2171-MPV-E/A08-M8-ND |
Manufacturer | |
Manufacturer Product Number | MPV-E/A08-M8 |
Description | MULTI-PIN PLUG DISTRIBUTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Festo Corporation | Features 8 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polyamide |
Part Status Active | Shell Size - Insert M8 |
Accessory Type Actuator Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.30000 | $330.30 |

