
LRP-1/4-10-F1A | |
|---|---|
DigiKey Part Number | 2171-LRP-1/4-10-F1A-ND |
Manufacturer | |
Manufacturer Product Number | LRP-1/4-10-F1A |
Description | PREC. REGULATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 |
Datasheet | Datasheet |
Category | Pressure Regulation 14.5 ~ 145 PSI (1 ~ 10 bar) |
Manufacturer Festo Corporation | Flow Rate 608GPM (2300LPM) |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 174 PSI (1 ~ 12 bar) | Drain Type Automatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $892.67000 | $892.67 |

